- Home ›
- All Products›
- 11031964-00
11031964-00
TE Connectivity Sensor Solutions
THERMISTOR WITH PTFE SHEATH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
THERMISTOR WITH PTFE SHEATH
Search Keywords: 1103196400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11031964-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-40 – 100 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$246.13
50
$129.90
75
$89.34
100 +
$87.55
Click for Quote
Log in
to unlock special pricing