- Home ›
- All Products›
- 11031946-00
11031946-00
TE Connectivity Sensor Solutions
GLASS NTC THERMISTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GLASS NTC THERMISTOR
Search Keywords: 1103194600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11031946-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Wire Length:76 mm
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Wire Connection:Open End
-
Discrete NTC Package:Glass Radial Discrete
-
Discrete NTC Ambient Temperature Range:-40 – 200 °C
-
Maximum Temperature:200 °C, 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$103.97
25
$66.54
38
$51.99
50 +
$50.95
Click for Quote
Log in
to unlock special pricing