Image is representational - see mfr. specs

THERMISTOR WITH PTFE SHEATH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Snap Pack Packaging
Certificate of Compliance Guarantee
Description +
THERMISTOR WITH PTFE SHEATH
Search Keywords: 1103122600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11031226-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • Discrete NTC Ambient Temperature Range:
    -40 – 100 °C
  • Discrete NTC Wire Length:
    76 mm
  • Wire Connection:
    Open End
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
  • Maximum Temperature:
    150 °C, 302 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$57.45
13
$38.83
25
$37.62
50 +
$36.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!