- Home ›
- All Products›
- 11031222-00
11031222-00
TE Connectivity Sensor Solutions
SSDISC, 46008, 0.2C 0/70
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSDISC, 46008, 0.2C 0/70
Search Keywords: 1103122200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11031222-00
-
Alias/AKA:091162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Package:Glass Radial Discrete
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Wire Connection:Open End
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$143.12
13
$94.85
19
$77.06
25 +
$75.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments