- Home ›
- All Products›
- 11031155-00
11031155-00
TE Connectivity Sensor Solutions
55032-BP GEM THERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55032-BP GEM THERM
Search Keywords: 1103115500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11031155-00
-
Alias/AKA:55311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Ambient Temperature Range:-55 – 150 °C
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Discrete NTC Wire Length:65 mm
-
Wire Connection:Open End
-
Discrete NTC Package:Glass Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
143 Weeks
can ship
2/2/29
Price (USD)
Qty
Unit Price
1
$2,313.79
3
$2,161.81
5 +
$1,491.65
Click for Quote
Log in
to unlock special pricing