- Home ›
- All Products›
- 11030851-00
11030851-00
TE Connectivity Sensor Solutions
44031RC-BP,THERM,ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44031RC-BP,THERM,ROHS
Search Keywords: 1103085100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11030851-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$2,551.92
5
$1,616.22
8
$1,042.03
10 +
$1,021.19
Click for Quote
Log in
to unlock special pricing