- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11030848-00
11030848-00
TE Connectivity Sensor Solutions
44011RC,THERM,ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
44011RC,THERM,ROHS
Search Keywords: 1103084800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11030848-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:150 °C, 302 °F
-
Wire Connection:Open End
-
Resistance (at Tref):100 kΩ
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Wire Length:76 mm
-
25/85 Beta Value:4144 K
-
T_ref for Resistance:25 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$11.25
500
$9.47
1,000
$9.06
2,500
$8.92
5,000 +
$8.52
Click for Quote
Log in
to unlock special pricing