- Home ›
- All Products›
- 11030481-00
11030481-00
TE Connectivity Sensor Solutions
SSDISC, 46030, 0.1C 0/70
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SSDISC, 46030, 0.1C 0/70
Search Keywords: 1103048100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11030481-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Package:Glass Radial Discrete
-
Maximum Temperature:150 °C, 302 °F
-
Discrete NTC Wire Length:76 mm
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Wire Connection:Open End
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Discrete NTC Ambient Temperature Range:-40 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$215.15
13
$142.58
19
$115.85
25 +
$113.53
Click for Quote
Log in
to unlock special pricing