- Home ›
- All Products›
- 11030162-00
11030162-00
TE Connectivity Sensor Solutions
44014RC-BP,THERM,ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44014RC-BP,THERM,ROHS
Search Keywords: 1103016200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11030162-00
-
Alias/AKA:701114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Connection:Open End
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,290.51
3
$1,220.94
5 +
$842.45
Click for Quote
Log in
to unlock special pricing