- Home ›
- All Products›
- 11029707-00
11029707-00
TE Connectivity Sensor Solutions
SUPER STABLE GLASS NTC THERMISTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SUPER STABLE GLASS NTC THERMISTOR
Search Keywords: 1102970700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11029707-00
-
Alias/AKA:069158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Ambient Temperature Range:-55 – 150 °C
-
Wire Connection:Open End
-
Discrete NTC Package:Glass Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$342.31
13
$195.16
19
$140.95
25 +
$138.13
Click for Quote
Log in
to unlock special pricing