- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11028263-00
11028263-00
TE Connectivity Sensor Solutions
55008 GEM THERM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
55008 GEM THERM
Search Keywords: 1102826300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11028263-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Length:65 mm
-
T_ref for Resistance:25 °C
-
25/85 Beta Value:3943 K
-
Wire Connection:Open End
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Package:Glass Radial Discrete
-
Resistance (at Tref):30 kΩ
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Maximum Temperature:150 °C, 302 °F
-
Ambient Temperature Range:-55 – 150 °C
-
Sensor Type:Glass Encapsulated NTC Thermistor
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$41.63
25
$39.55
50
$24.34
75
$19.27
100 +
$18.88
Click for Quote
Log in
to unlock special pricing