- Home ›
- All Products›
- 11027568-00
11027568-00
TE Connectivity Sensor Solutions
55034 GEM THERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55034 GEM THERM
Search Keywords: 1102756800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11027568-00
-
Alias/AKA:55113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-55 – 150 °C
-
Discrete NTC Wire Length:65 mm
-
Discrete NTC Sensor Type:Glass Encapsulated NTC Thermistor
-
Discrete NTC Package:Glass Radial Discrete
-
Temperature Accuracy:±.1 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$50.41
50
$31.02
75
$24.56
100 +
$24.07
Click for Quote
Log in
to unlock special pricing