- Home ›
- All Products›
- 11026889-00
11026889-00
TE Connectivity Sensor Solutions
44907 THERM GSFC 311P18-07S7R6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44907 THERM GSFC 311P18-07S7R6
Search Keywords: 1102688900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11026889-00
-
Alias/AKA:095806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Wire Connection:Open End
-
Discrete NTC Ambient Temperature Range:-55 – 90 °C
-
Discrete NTC Wire Length:76 mm
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:90 °C, 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
100
can ship 4/28/27
51 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$238.95
3
$231.96
5
$229.65
10
$227.37
20 +
$225.10
Click for Quote
Log in
to unlock special pricing