- Home ›
- All Products›
- 11026882-00
11026882-00
TE Connectivity Sensor Solutions
THERMISTOR WITH PTFE SHEATH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
THERMISTOR WITH PTFE SHEATH
Search Keywords: 1102688200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11026882-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Connection:Open End
-
25/85 Beta Value:3978 K
-
Resistance (at Tref):5 kΩ
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Maximum Temperature:150 °C, 302 °F
-
Discrete NTC Wire Length:76 mm
-
T_ref for Resistance:25 °C
-
Discrete NTC Ambient Temperature Range:-40 – 100 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
13
$223.52
25
$123.07
38
$85.46
50 +
$83.75
Click for Quote
Log in
to unlock special pricing