- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11026806-00
11026806-00
TE Connectivity Sensor Solutions
55007 GEM THERM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55007 GEM THERM
Search Keywords: 1102680600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11026806-00
-
Alias/AKA:55104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature Range:-55 – 150 °C
-
Sensor Type:Glass Encapsulated NTC Thermistor
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
T_ref for Resistance:25 °C
-
Wire Connection:Open End
-
Wire Length:65 mm
-
Wire/Cladding Connection:32 AWG (.2mm) Gold Plated Dumet wire
-
25/85 Beta Value:3978 K
-
Resistance (at Tref):5 kΩ
-
Package:Glass Radial Discrete
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$47.53
50
$29.25
75
$23.15
100 +
$22.69
Click for Quote
Log in
to unlock special pricing