- Home ›
- All Products›
- 11026329-00
11026329-00
TE Connectivity Sensor Solutions
44005RC,THERM,ROHS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
44005RC,THERM,ROHS
Search Keywords: 1102632900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11026329-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Discrete NTC Wire Length:76 mm
-
Temperature Accuracy:± .2 from 0 – 70 °C
-
Discrete NTC Ambient Temperature Range:-40 – 150 °C
-
Discrete NTC Sensor Type:Epoxy Coated NTC Thermistor
-
Wire Connection:Open End
-
Discrete NTC Package:Epoxy Radial Discrete
-
Maximum Temperature:150 °C, 302 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT