- Home ›
- All Products›
- 11025303-00
11025303-00
TE Connectivity Sensor Solutions
633443 Z58 508MM 10K POT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
633443 Z58 508MM 10K POT
Search Keywords: 1102530300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11025303-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031909195
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$111.48
4
$107.02
13
$102.73
33
$98.63
110 +
$94.68
Click for Quote
Log in
to unlock special pricing