- Home ›
- All Products›
- 11016585-00
11016585-00
TE Connectivity Sensor Solutions
CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CHPG-17.87K +/- 2% B 3694 +/- 2% BT4-D
Search Keywords: 1101658500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11016585-00
-
Alias/AKA:GA17.87K4CG559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
Supplier Standard Pack:
400 -
Discrete NTC Package:Gold Chip Thermistor
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Tolerance Resistance:± 2 %
-
Discrete NTC Sensor Type:Leadless NTC Gold Chips
-
Wire Connection:Solder/Wire Bond
-
Temperature Accuracy:±1 @ 25 °C
-
Maximum Temperature:125 °C, 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$17.60
1,000
$9.29
1,500
$6.39
2,000 +
$6.26
Click for Quote
Log in
to unlock special pricing