- Home ›
- All Products›
- 10219733-00
10219733-00
TE Connectivity Sensor Solutions
610-1500-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
610-1500-360
Search Keywords: 1021973300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10219733-00
-
Alias/AKA:610-1500-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Dimensions MM:14.6 x 10.2 x 7.6
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Accuracy:±0.5% Non-Linearity
-
Excitation Voltage:5 – 16 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$2,570.73
5
$1,628.13
8
$1,049.71
10 +
$1,028.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments