- Home ›
- All Products›
- 10219046-00
10219046-00
TE Connectivity Sensor Solutions
AXISENSE-G CAN J1939-90 TILT SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AXISENSE-G CAN J1939-90 TILT SENSOR
Search Keywords: 1021904600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10219046-00
-
Alias/AKA:AXISENSE-G-700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Interface:Digital
-
Dimension:up to 70 mm
-
Resolution:up to +/- .01 °
-
Voltage Supply:8 – 36 VDC
-
Measurement Axes:Dual Axis
-
IP Rating:IP67
-
Tilt Sensor & Inclinometer Mounting:Horizontal
-
Interface Digital:CAN J1939
-
Tilt Sensor & Inclinometer Accuracy:up to +/- .5 °
-
Connection:Connector TE/AMP
-
Tilt Sensor & Inclinometer Package:Plastic Housing
-
Measurement Principle:MEMS
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Measurement Ranges:up to +/- 75 °
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
28
$589.06
56
$300.87
84
$204.80
112 +
$200.70
Click for Quote
Log in
to unlock special pricing