- Home ›
- All Products›
- 10218836-00
10218836-00
TE Connectivity Sensor Solutions
ELAF-B1-5KN/V10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ELAF-B1-5KN/V10
Search Keywords: 1021883600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10218836-00
-
Alias/AKA:ELAF-5KN-C30009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Force Load Cell Supply Voltage:10 VDC
-
Force Load Cell Sensor Type:Miniature Load Cells
-
Protection Index:IP65
-
Full Scale Range:0 – 1000 lbf, 0 – 5000 Newton
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Sensitivity Shift:±.03 %FS/°C
-
Force Direction:Compression
-
Force Load Cell Accuracy:±.25 % of FS
-
Output Signal:.5 – 4.5 V
-
Zero Shift in CTR:±.03 %FS/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$1,155.80
5
$734.27
8
$484.42
10 +
$474.73
Click for Quote
Log in
to unlock special pricing