- Home ›
- All Products›
- 10218803-00
10218803-00
TE Connectivity Sensor Solutions
64X-2000-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
64X-2000-360
Search Keywords: 1021880300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10218803-00
-
Alias/AKA:64X-2000-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Response:0-8000 Hz
-
Mounting Type:Screw
-
Zero Acceleration Output:±20 mV
-
Nonlinearity:±.7 %FSO
-
Accelerometer Type:MEMS DC
-
Primary Product Material:Anodized Aluminum
-
Acceleration Range (±):2000 g
-
Excitation Voltage:2 – 10 VDC
-
Product Weight:1 g, .035 oz
-
IP Rating:IP66
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
-
Full Scale Output Voltage:±.25 VDC
-
Electrical Connection:Integral Cable
-
Sensitivity:.15 mV/g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
2
$800.23
3
$656.60
4
$584.78
5 +
$573.09
Click for Quote
Log in
to unlock special pricing