- Home ›
- All Products›
- 10217758-00
10217758-00
TE Connectivity Sensor Solutions
ABD,AD-101,COMPACT ASSY,6MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ABD,AD-101,COMPACT ASSY,6MM
Search Keywords: 1021775800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10217758-00
-
Alias/AKA:071-06402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pressure Range:Atmosphere
-
Cable:12 Inches
-
Operating Temperature Range:0 – 65 °C, 32 – 149 °F
-
Output:Open Collector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$235.70
100
$120.38
150
$81.95
200 +
$80.31
Click for Quote
Log in
to unlock special pricing