- Home ›
- All Products›
- 10215964-00
10215964-00
TE Connectivity Sensor Solutions
603-0500-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
603-0500-240
Search Keywords: 1021596400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10215964-00
-
Alias/AKA:603-0500-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±0.5% Non-Linearity
-
Dimensions MM:20.8 x 20.8 x 13
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Excitation Voltage:5 – 16 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$6,079.04
5
$3,725.86
8
$2,377.69
10 +
$2,330.13
Click for Quote
Log in
to unlock special pricing