- Home ›
- All Products›
- 10215727-00
10215727-00
TE Connectivity Sensor Solutions
RVDT R30A 2.5KHZ +/-30 DEG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVDT R30A 2.5KHZ +/-30 DEG
Search Keywords: 1021572700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10215727-00
-
Alias/AKA:02560231-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bearing Type:ABEC 3 Precision Ball Bearing
-
Electrical Connection:Lead Wires
-
Excitation Frequency:2.5 – 10 kHz
-
Shaft Diameter:.188 in, 4.76 mm
-
Case Material:Anodized Aluminum
-
Non-Linearity:± .25 %
-
Operating Temperature Range:-55 – 150 °C, -67 – 300 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$1,317.86
3
$930.25
4
$736.45
5 +
$721.72
Click for Quote
Log in
to unlock special pricing