- Home ›
- All Products›
- 10214516-00
10214516-00
TE Connectivity Sensor Solutions
PRESS XDCR M5852-000005-500PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5852-000005-500PG
Search Keywords: 1021451600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10214516-00
-
Alias/AKA:M5852-000005-500PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Port Material:17-4PH
-
Electrical Connection:Cable 4 ft
-
Pressure Port/Fitting:1/4-18 NPT
-
Pressure Range:0 – 500 psi
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Hex .94 in, Hex 23.87 mm
-
Pressure:34.47 bar, 500 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$357.14
8
$265.07
10 +
$259.77
Click for Quote
Log in
to unlock special pricing