- Home ›
- All Products›
- 10214515-00
10214515-00
TE Connectivity Sensor Solutions
PRESS XDCR M5852-000005-10KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5852-000005-10KPG
Search Keywords: 1021451500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10214515-00
-
Alias/AKA:M5852-000005-10KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Range:0 – 10000 psi
-
Electrical Connection:Cable 4 ft
-
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4-18 NPT
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Dimensions:Hex .94 in, Hex 23.87 mm
-
Pressure:689.47 bar, 10000 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$474.15
5
$350.14
8
$259.87
10 +
$254.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments