- Home ›
- All Products›
- 10214514-00
10214514-00
TE Connectivity Sensor Solutions
PRESS XDCR M5842-000005-500PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5842-000005-500PG
Search Keywords: 1021451400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10214514-00
-
Alias/AKA:M5842-000005-500PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure Port/Fitting:1/4-18 NPT
-
Port Material:17-4PH
-
Electrical Connection:Cable 4 ft
-
Output/Span:1 – 5 V
-
Pressure Range:0 – 500 psi
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:34.47 bar, 500 psi
-
Dimensions:Hex .94 in, Hex 23.87 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$505.12
3
$503.86
5
$372.08
8
$276.15
10 +
$270.63
Click for Quote
Log in
to unlock special pricing