- Home ›
- All Products›
- 10213626-00
10213626-00
TE Connectivity Sensor Solutions
634-002-100-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
634-002-100-240
Search Keywords: 1021362600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10213626-00
-
Alias/AKA:634-002-100-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Accuracy:±0.5% Non-Linearity
-
Dimensions MM:30.5 x 30.5 x 24.6
-
Excitation Voltage:4.9 – 16 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$11,149.06
5
$6,833.29
8
$4,360.72
10 +
$4,273.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments