- Home ›
- All Products›
- 10211052-00
10211052-00
TE Connectivity Sensor Solutions
4033-006-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4033-006-120
Search Keywords: 1021105200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10211052-00
-
Alias/AKA:4033-006-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Connection:Integral Cable
-
Excitation Voltage:5 – 30 VDC
-
Mounting Type:Screw
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Zero Acceleration Output:2500 ±100 mV
-
Full Scale Output Voltage:.5 – 4.5 VDC
-
Nonlinearity:±1 %FSO
-
Product Weight:80 g, 2.82 oz
-
Sensitivity:333 mV/g
-
Acceleration Range (±):6 g
-
Accelerometer Type:MEMS DC
-
Primary Product Material:Anodized Aluminum
-
Frequency Response:0-200 Hz
-
IP Rating:IP65
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$477.69
5
$352.75
8
$261.81
10 +
$256.57
Click for Quote
Log in
to unlock special pricing