- Home ›
- All Products›
- 10208345-00
10208345-00
TE Connectivity Sensor Solutions
7104A-0200
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
7104A-0200
Search Keywords: 1020834500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10208345-00
-
Alias/AKA:7104A-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Frequency Response:0.3-10000 Hz
-
Primary Product Material:Stainless Steel
-
Excitation Current:2 – 10 mA
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Type:Stud
-
Product Weight:8 g, .28 oz
-
Full Scale Output Voltage:±5 VDC
-
Sensitivity:25 mV/g
-
Acceleration Range (±):200 g
-
Accelerometer Type:IEPE
-
Nonlinearity:±1 %FSO
-
Electrical Connection:10-32 Coaxial Connector
-
Excitation Voltage:18 – 30 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$1,089.89
3
$769.34
4
$609.06
5 +
$596.88
Click for Quote
Log in
to unlock special pricing