- Home ›
- All Products›
- 10207697-00
10207697-00
TE Connectivity Sensor Solutions
TSD305-3C55 Digital Thermopile Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
TSD305-3C55 Digital Thermopile Sensor
Search Keywords: 1020769700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10207697-00
-
Alias/AKA:G-TPMO-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:Long Wave Pass 5.5µm
-
Thermopile Infrared Sensor Diameter:.36 in, 9.1 mm
-
Thermopile Infrared Sensor Length:.53 in, 4.3 mm
-
Thermopile Infrared Sensor Package:TO-5
-
Wire/Cladding Type:Metal Pin
-
Model Number:TSD305-3C55
-
Optics:Flat Window
-
Thermopile Infrared Sensor Type:Digital Thermopile Component
-
Field of View at FWHM:88 °
-
Target T_Object Range:0 – 100 °C
-
Thermopile Infrared Sensor Wire Length:.53 in, 13.5 mm
-
Ambient Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,012
Can Ship immediately
Minimum Order Quantity:
5