- Home ›
- All Products›
- 10207486-00
10207486-00
TE Connectivity Sensor Solutions
CHPG-10K +/- 1% B 3956 +/- 1% BT647-D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CHPG-10K +/- 1% B 3956 +/- 1% BT647-D
Search Keywords: 1020748600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10207486-00
-
Alias/AKA:GA10K3CG1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
Supplier Standard Pack:
400 -
Discrete NTC Sensor Type:Leadless NTC Gold Chips
-
Discrete NTC Package:Gold Chip Thermistor
-
Maximum Temperature:125 °C, 257 °F
-
Temperature Accuracy:±.5 @ 25 °C
-
Discrete NTC Ambient Temperature Range:-40 – 125 °C
-
Wire Connection:Solder/Wire Bond
-
Tolerance Resistance:± 1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$28.25
200
$14.96
300
$10.53
400 +
$10.32
Click for Quote
Log in
to unlock special pricing