- Home ›
- All Products›
- 10205537-00
10205537-00
TE Connectivity Sensor Solutions
8811-01-080
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
8811-01-080
Search Keywords: 1020553700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10205537-00
-
Alias/AKA:8811-01-080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
1 -
Excitation Voltage:18 – 30 VDC
-
Nonlinearity:±1 %FSO
-
Sensitivity:100 mV/g
-
Electrical Connection:2-Pin Connector
-
Acceleration Range (±):80 g
-
Accelerometer Type:IEPE
-
Full Scale Output Voltage:±5 VDC
-
Primary Product Material:Stainless Steel
-
Mounting Type:Stud
-
IP Rating:IP67
-
Excitation Current:2 – 10 mA
-
Frequency Response:0.3-10000 Hz
-
Product Weight:80 g, 2.82 oz
-
Operating Temperature Range:-55 – 120 °C, -67 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
125
$816.95
250
$417.26
375
$284.03
500 +
$278.35
Click for Quote
Log in
to unlock special pricing