- Home ›
- All Products›
- 10204361-00
10204361-00
TE Connectivity Sensor Solutions
LVDT HR-Z 300 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HR-Z 300 ASSY
Search Keywords: 1020436100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10204361-00
-
Alias/AKA:02563392-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connections:Leads
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Linearity:±.25 % of Span
-
Industry Standards:RoHS
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Housing Diameter:.812 in, 20.6 mm
-
Environmental Specifications:Radiation Resistant
-
Full Stroke Ranges:±.3 in, ±7.62 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$381.97
3
$313.41
4
$279.13
5 +
$273.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments