- Home ›
- All Products›
- 10202069-00
10202069-00
TE Connectivity Sensor Solutions
AXISENSE-2 CAN J1939-90 TILT SENSOR F MT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AXISENSE-2 CAN J1939-90 TILT SENSOR F MT
Search Keywords: 1020206900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10202069-00
-
Alias/AKA:AXISENSE-2-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Measurement Principle:MEMS
-
Interface Digital:CAN J1939
-
Voltage Supply:8 – 30 VDC
-
Measurement Axes:Dual Axis
-
Interface:Digital
-
Dimension:up to 70 mm
-
Measurement Ranges:up to +/- 90 °
-
Operating Temperature Range:-40 – 85 °C
-
Connection:Connector TE/AMP
-
Tilt Sensor & Inclinometer Mounting:Horizontal
-
Tilt Sensor & Inclinometer Package:Plastic Housing
-
Tilt Sensor & Inclinometer Accuracy:up to +/- .3 °
-
Resolution:up to +/- .01 °
-
IP Rating:IP67
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$374.04
8
$230.18
12
$182.22
16 +
$178.58
Click for Quote
Log in
to unlock special pricing