- Home ›
- All Products›
- 10202026-00
10202026-00
TE Connectivity Sensor Solutions
PRESS XDCR U5600-00000E-007BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5600-00000E-007BA
Search Keywords: 1020202600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10202026-00
-
Alias/AKA:U5600-00000E-007BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MBSPP
-
Port Material:316L
-
Output/Span:Bluetooth
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Dimensions:.94 x .94 x 2.71 in, 24 x 24 x 69 mm
-
Pressure:7 bar, 101.52 psi
-
Pressure Range:0 – 7 bar
-
Electrical Connection:No Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$799.53
5
$797.53
10
$795.54
20
$419.86
30
$288.75
40 +
$282.98
Click for Quote
Log in
to unlock special pricing