- Home ›
- All Products›
- 10202023-00
10202023-00
TE Connectivity Sensor Solutions
PRESS XDCR U5600-000005-100PA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5600-000005-100PA
Search Keywords: 1020202300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10202023-00
-
Alias/AKA:U5600-000005-100PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:Bluetooth
-
Dimensions:.94 x .94 x 2.71 in, 24 x 24 x 69 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Electrical Connection:No Connector
-
Pressure Range:0 – 100 psi
-
Pressure:7 bar, 15 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$779.94
20
$411.63
30
$283.09
40 +
$277.43
Click for Quote
Log in
to unlock special pricing