- Home ›
- All Products›
- 10202002-00
10202002-00
TE Connectivity Sensor Solutions
PRESS XDCR M5600-000005-01KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5600-000005-01KPG
Search Keywords: 1020200200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10202002-00
-
Alias/AKA:M5600-000005-01KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pressure Port/Fitting:1/4 MNPT
-
Port Material:17-4PH
-
Output/Span:Bluetooth
-
Dimensions:.94 x .94 x 2.71 in, 24 x 24 x 69 mm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Pressure Range:0 – 70 bar
-
Pressure:68.94 bar, 1000 psi
-
Electrical Connection:No Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$674.10
20
$355.77
30
$244.67
40 +
$239.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments