- Home ›
- All Products›
- 10201889-00
10201889-00
TE Connectivity Sensor Solutions
PRESS XDCR MS1S1-00000J-250PG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR MS1S1-00000J-250PG
Search Keywords: 1020188900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10201889-00
-
Alias/AKA:MS1S1-00000J-250PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Electrical Connection:Cable 2 ft
-
Port Material:316L
-
Pressure Port/Fitting:O-Ring Face Seal
-
Output/Span:14-bitADCSPI
-
Operating Temperature Range:0 – 55 °C, 32 – 131 °F
-
Dimensions:.5 x .96 x .8 in, 12.7 x 24.38 x 20.32 mm
-
Pressure:17.23 bar, 250 psi
-
Pressure Range:0 – 250 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
32
$157.89
63
$84.65
94
$58.53
125 +
$57.36
Click for Quote
Log in
to unlock special pricing