- Home ›
- All Products›
- 10200328-00
10200328-00
TE Connectivity Sensor Solutions
633-500-12K-360
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
633-500-12K-360
Search Keywords: 1020032800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10200328-00
-
Alias/AKA:633-500-12K-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions MM:21.3 x 21.3 x 15.2
-
Accuracy:±0.5% Non-Linearity
-
Excitation Voltage:4.9 – 16 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3
$10,743.24
5
$6,584.56
8
$4,201.99
10 +
$4,117.95
Click for Quote
Log in
to unlock special pricing