- Home ›
- All Products›
- 10142048-32
10142048-32
TE Connectivity Sensor Solutions
HTU31V I.C 31V RH/T ANALOG R5000 4kV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HTU31V I.C 31V RH/T ANALOG R5000 4kV
Search Keywords: 1014204832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10142048-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Accuracy:± .2 °C
-
Supply Voltage (Peak):5.5 V
-
Operating Temperature Range:-40 – 257 °C, -40 – 257 °F
-
Response Time:3 seconds
-
Current Consumption:161 mA
-
Humidity Sensor Component Product Type:RHT
-
Humidity Sensor Component Sensor Type:Analog
-
Humidity Operating Range:0 – 100 %RH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,500
$4.43
5,000
$2.26
7,500
$1.54
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing