- Home ›
- All Products›
- 10142048-31
10142048-31
TE Connectivity Sensor Solutions
HTU31V I.C 31V RH/T ANALOG R1500 4kV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HTU31V I.C 31V RH/T ANALOG R1500 4kV
Search Keywords: 1014204831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10142048-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Response Time:3 seconds
-
Operating Temperature Range:-40 – 257 °C, -40 – 257 °F
-
Temperature Accuracy:± .2 °C
-
Current Consumption:161 mA
-
Humidity Sensor Component Product Type:RHT
-
Humidity Operating Range:0 – 100 %RH
-
Humidity Sensor Component Sensor Type:Analog
-
Supply Voltage (Peak):5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$2.98
250
$2.85
500
$2.73
1,500
$2.55
3,000
$2.48
6,000
$2.38
7,500
$2.37
10,500 +
$2.33
Click for Quote
Log in
to unlock special pricing