- Home ›
- All Products›
- 10142048-21
10142048-21
TE Connectivity Sensor Solutions
HTU31D I.C 31D RH/T DIGITAL R1500 4kV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HTU31D I.C 31D RH/T DIGITAL R1500 4kV
Search Keywords: 1014204821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10142048-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Response Time:3 seconds
-
Current Consumption:1 mA
-
Temperature Accuracy:± .2 °C
-
Humidity Sensor Component Product Type:RHT
-
Supply Voltage (Peak):5.5 V
-
Humidity Sensor Component Sensor Type:Digital
-
Operating Temperature Range:-40 – 257 °C, -40 – 257 °F
-
Humidity Operating Range:0 – 100 %RH
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
375
$6.70
750
$3.55
1,125
$2.50
1,500 +
$2.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments