- Home ›
- All Products›
- 10142048-20
10142048-20
TE Connectivity Sensor Solutions
The 10142048-20 is a fully calibrated digital relative humidity and temperature sensor with an I²C interface in a compact 6-pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 10142048-20 is a fully calibrated digital relative humidity and temperature sensor with an I²C interface in a compact 6-pin DFN package.
Search Keywords: 1014204820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10142048-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390050
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
400 -
Operating Temperature Range:-40 – 257 °C, -40 – 257 °F
-
Response Time:3 seconds
-
Humidity Sensor Component Sensor Type:Digital
-
Supply Voltage (Peak):5.5 V
-
Humidity Operating Range:0 – 100 %RH
-
Temperature Accuracy:± .2 °C
-
Humidity Sensor Component Product Type:RHT
-
Current Consumption:1 mA
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$3.40
200
$3.29
300
$3.26
400 +
$3.13
Click for Quote
Log in
to unlock special pricing