- Home ›
- All Products›
- 10131380-03
10131380-03
TE Connectivity Sensor Solutions
OPS3 C4-D 12/24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OPS3 C4-D 12/24V
Search Keywords: 1013138003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10131380-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Package:Fully Integrated, Stand-Alone Module Combines Sensor & Processing Electronics For In-Situ Monitoring
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
21
$1,103.98
42
$563.86
63
$383.82
84 +
$376.15
Click for Quote
Log in
to unlock special pricing