- Home ›
- All Products›
- 1010451-F
1010451-F
TE Connectivity Sensor Solutions
LMES250UB6S;PRES;0-250Pa;0,5-4,5V;5Vs
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMES250UB6S;PRES;0-250Pa;0,5-4,5V;5Vs
Search Keywords: 1010451F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010451-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Interface:Analog , SPI
-
Interface Type:SPI
-
Pressure:.002 bar, 1 inH2O, 2.5 mbar, 1.87 mmHG, .036 psi
-
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Board Level Pressure Sensor Supply Voltage:4.75 – 5.25 V
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
66 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
38
$86.36
75
$46.33
113
$32.46
150 +
$31.81
Click for Quote
Log in
to unlock special pricing