Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

10104043-20

SMT Photo Optic Emitter 663/890

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMT Photo Optic Emitter 663/890
Search Keywords: 1010404320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    10104043-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9018199560
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Photo Optic Sensor Package:
    SMT
  • Photo Optic Sensor Type:
    Photo Optic Emitter
  • Dimensions MM:
    4.8 x 4 x 1.3
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Accuracy:
    Sensor Dependent
  • Range:
    663 nm / 890 nm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10104043-20 RoHS compliant?
Yes, 10104043-20 is RoHS compliant.
What is the lead time for 10104043-20?
The standard lead time for 10104043-20 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
19 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$3.75
50
$3.74
100
$3.73
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!