- Home ›
- All Products›
- 10104019-20
10104019-20
TE Connectivity Sensor Solutions
SMT DETECTOR ASSY 8.07 SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SMT DETECTOR ASSY 8.07 SQMM
Search Keywords: 1010401920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10104019-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Photo Optic Sensor Type:Photo Optic Detector
-
Dimensions MM:4.8 x 4 x 1.3
-
Photo Optic Sensor Package:SMT
-
Accuracy:Sensor Dependent
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$3.85
50
$3.84
100
$3.83
250
$3.82
500
$2.35
750
$1.86
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing