- Home ›
- All Products›
- 1010392-F
1010392-F
TE Connectivity Sensor Solutions
LMIS500UB3S; PRES;0...500Pa;I2C;3V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LMIS500UB3S; PRES;0...500Pa;I2C;3V
Search Keywords: 1010392F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1010392-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Board Level Pressure Sensor Type:Digital Pressure Sensor
-
Output Interface:I²C
-
Pressure:.005 bar, 2 inH2O, 5 mbar, 3.75 mmHG, .072 psi
-
Interface Type:I²C
-
Dimensions:.69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
-
Board Level Pressure Sensor Accuracy:± 0.5% F.S
-
Board Level Pressure Sensor Style:Differential
-
Board Level Pressure Sensor Supply Voltage:2.7 – 3.6 V
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
44
$67.24
88
$35.60
132
$25.05
175 +
$24.55
Click for Quote
Log in
to unlock special pricing